This rechargeable lithium-ion battery features a coin shape and a maximum discharge current of 0.58A. It has a capacity of 0.3Ah and a voltage of 3.7V. The battery is designed for high power applications and has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is suitable for use in applications where a rechargeable secondary battery is required.
Illinois Capacitor RJD3048 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Coin |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 0.3Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Average Service Life | 500Cycles |
| Maximum Discharge Current | 0.58A |
| Charge Current | 145mA |
| Charge Time | 3hr |
| Memory Effect | No |
| Special Features | High Power |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 9.3g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.