Switch Snap Action N.O./N.C. SPDT Button Screw 10A 480VAC 28VDC 1491.4VA 3.34N Screw Mount
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 10@28VDCA |
| Max AC Voltage Rating | 480V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 1491.4VA |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 3.34N |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |