Switch Snap Action N.O./N.C. SPDT Leaf Lever 5A 250VAC 28VDC Screw Mount Quick Connect Automotive
Illinois Tool Works 19N601L18 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Leaf Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.