This DP-actuated plunger switch features a maximum current rating of 10 amps at 250 volts AC and a maximum power rating of 559 milliwatts. The switch has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 28 volts. It is designed for screw mount applications and has a termination style of solder. The operating force required to activate the switch is 4.73 units.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DP |
| Actuator Style | Plunger |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 4.73N |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |