Illinois Tool Works 22-304 technical specifications.
| Pole Throw Configuration | DP |
| Actuator Style | Plunger |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 4.73N |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 22-304 to view detailed technical specifications.
No datasheet is available for this part.