This screw mount switch features a DP pole throw configuration and a plunger actuator style. It has a maximum current rating of 10 amps at 250 volts AC and a maximum AC voltage rating of 250 volts. The switch also has a maximum DC voltage rating of 28 volts and a maximum power rating of 559 milliwatts. It is designed for use with quick connect termination and is suitable for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DP |
| Actuator Style | Plunger |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 4.73N |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |