This through-hole switch features a square button actuator and a maximum current rating of 0.25A at 30VDC. It has a maximum DC voltage rating of 30V and an electrical life of 1,000,000 operations. The switch is a single pole, single throw (SPST) configuration with a momentary contact function. It is available with illumination and is mounted through a hole in a PCB.
Illinois Tool Works 39-12113 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 1000000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 39-12113 to view detailed technical specifications.
No datasheet is available for this part.