This panel mount pushbutton switch features a curved round button actuator and a maintained contact function. It has a maximum current rating of 0.25 amps at 12 volts DC and a maximum DC voltage rating of 48 volts. The switch is rated for 100,000 electrical life cycles and operates within a temperature range of -40 to 85 degrees Celsius. It is illuminated by a green LED and has a panel cutout dimension of 13.61mm in diameter.
Checking distributor stock and pricing after the page loads.
Illinois Tool Works 48-2-RB-G-RD-B technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.25@12VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 13.61(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.