This SPST switch features a curved round button actuator and a solder lug termination style. It has a maximum current rating of 0.25A at 12VDC and a maximum DC voltage rating of 48V. The switch is designed for panel mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is rated for 100,000 electrical cycles and has a panel cutout dimension of 13.61mm in a round shape.
Checking distributor stock and pricing after the page loads.
Illinois Tool Works 48-2-RB-N-RD-B technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.25@12VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 13.61(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.