This SPST pushbutton switch features a square button actuator and a momentary contact function. It has a maximum current rating of 0.25 amps at 12 volts DC and a maximum DC voltage rating of 48 volts. The switch is designed for through-hole mounting and features PC pins for termination. It has an electrical life of 100,000 cycles and operates over a temperature range of -40 to 85 degrees Celsius. The switch is illuminated with a yellow LED.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.25@12VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |