This through-hole switch has a maintained contact function and a maximum operating temperature of 85 degrees Celsius. It can handle a maximum current rating of 0.25 amps at 12 volts DC and has a maximum DC voltage rating of 48 volts. The switch has a curved round button actuator style and is illuminated with a blue LED. It is designed for use in applications where a simple on/off function is required.
Illinois Tool Works 48-6-RC-B-CR-S technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.25@12VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.