This SPST pushbutton switch features a square button actuator and a maintained contact function. It has a maximum current rating of 0.25A at 12VDC and a maximum DC voltage rating of 48V. The switch is designed for through hole mounting and has an electrical life of 100,000 cycles. It operates within a temperature range of -40°C to 85°C and features a blue LED illumination. The switch is suitable for use in a variety of applications where a simple on/off control is required.
Illinois Tool Works 48-6-SB-B-BL-S technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.25@12VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.