This SPST pushbutton switch has a square actuator style and a maximum current rating of 0.25 amps at 12 volts DC. It has a maximum DC voltage rating of 48 volts and a termination style of PC pins. The switch is designed for through hole mounting and has a maintained contact function. It operates within a temperature range of -40 to 85 degrees Celsius and features a blue LED illumination. The switch has an electrical life of 100,000 cycles.
Illinois Tool Works 48-6-SC-B-RD-S technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.25@12VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.