This SPDT pushbutton switch features a round actuator and a maximum current rating of 0.4 amps at 32 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 50 volts. The switch is designed for panel mount and through hole mounting and has a straight body orientation. It operates within a temperature range of -55 to 105 degrees Celsius and has an electrical life of 500,000 cycles.
Illinois Tool Works 49-59-125 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 0.4@32VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 50V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Panel Cutout Dimensions | 16(Round)mm |
No datasheet is available for this part.