Switch Push Button N.O./N.C. SPDT Round Button 0.4A 250VAC 50VDC Momentary Contact PC Pins Panel Mount/Through Hole
Illinois Tool Works 49-59121 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 0.4@32VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 50V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.