This 0.01A SPST round button panel mount switch is rated for 12VDC and has a temperature range of -40 to 85°C. It features a maintained contact function and a straight body orientation. The switch is terminated with solder and has a panel mount design.
Illinois Tool Works 57M-210N technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 57M-210N to view detailed technical specifications.
No datasheet is available for this part.