Switch Push Button N.O. SPST Round Button 0.4A 125VAC 16VA Momentary Contact Solder Panel Mount
Illinois Tool Works 59-112 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 0.4@32VACA |
| Max AC Voltage Rating | 125V |
| Max Power Rating | 16VA |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.