This panel mount switch features a round button actuator and a momentary contact function. It has a maximum current rating of 0.4 amps at 32 volts AC and a maximum AC voltage rating of 125 volts. The switch can handle a maximum power rating of 16 watts and has an electrical life of 500,000 operations. It is designed for use in environments with operating temperatures ranging from -40 to 105 degrees Celsius.
Illinois Tool Works 59-516 technical specifications.
| Switch Configuration | N.O. |
| Actuator Style | Round Button |
| Max Current Rating | 0.4@32VACA |
| Max AC Voltage Rating | 125V |
| Max Power Rating | 16VA |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 59-516 to view detailed technical specifications.
No datasheet is available for this part.