
Illinois Tool Works 60-4002 technical specifications.
| Product Length (mm) | 12.29 |
| Product Depth (mm) | 12.29 |
| Product Height (mm) | 5.49 |
| Type | Square Cap |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3LPZ0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| AEC Qualified | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 60-4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.