Switch Push Button N.O./N.C. SPDT Button 0.005A 5VDC Alternate Contact PC Pins Thru-Hole
Illinois Tool Works 61-21403010 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 0.005@5VDCA |
| Max DC Voltage Rating | 5V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.