Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 10A 250VAC 28VDC 4.45N Screw Mount
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 4.45N |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |