This non-latching SPST switch features a concave button actuator and a panel mount termination style. It has a maximum current rating of 0.1 amps at 50 volts DC and a maximum DC voltage rating of 50 volts. The switch is designed for momentary contact applications and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Concave Button |
| Max Current Rating | 0.1@50VDCA |
| Max DC Voltage Rating | 50V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |