This SPDT pushbutton switch has a max current rating of 10.1A at 250VAC and an electrical life of 1,000,000 cycles. It features a round button actuator and a straight body orientation. The switch operates within a temperature range of -40°C to 135°C and has a panel cutout dimension of 22.5mm in diameter. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 1000000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Illumination Type | Lamp |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 22.5(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |