This 10-position DIP switch features a SP10T pole throw configuration and a flush screwdriver actuator style. It has a maximum current rating of 0.125A and a maximum voltage rating of 30V AC and DC. The switch is designed for through-hole mounting and is available in a DIP package type. The operating temperature range is from -55°C to 85°C.
Illinois Tool Works ERG 10-112 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Flush Screwdriver |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.125A |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Number of Positions | 10 |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.