This DIP switch features a rotary actuator with 16 positions, rated for 30V AC and 0.125A. It has a straight body orientation and is designed for through-hole mounting. The switch is available in a DIP package with 5 terminals and is suitable for operating temperatures between -55°C and 85°C.
Sign in to ask questions about the Illinois Tool Works ERG 16-422/6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Tool Works ERG 16-422/6 technical specifications.
| Actuator Style | Knob |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Row Space (mm) | 7.62 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 11 |
| Package Type | DIP |
| Number of Terminals | 5 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Max Current Rating | 0.125A |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Number of Positions | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3LPZ0 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Illinois Tool Works ERG 16-422/6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.