This SPDT slide switch features a top slide actuator and PC pin termination. It has a maximum current rating of 1A and a maximum voltage rating of 100V AC and DC. The switch has a power rating of 10W and a mechanical life of 10,000 cycles. It is designed for through hole mounting and operates within a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max AC Voltage Rating | 100V |
| Max DC Voltage Rating | 100V |
| Max Power Rating | 10VA |
| Electrical Life | 1000Cycles |
| Mechanical Life | 10000Cycles |
| Number of Positions | 2 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |