Switch DIP OFF ON SPST 8 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole
Illinois Tool Works SDES-8-023 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | PC Pins |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max AC Voltage Rating | 100V |
| Max DC Voltage Rating | 100V |
| Max Power Rating | 10VA |
| Electrical Life | 1000Cycles |
| Mechanical Life | 10000Cycles |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Illinois Tool Works SDES-8-023 to view detailed technical specifications.
No datasheet is available for this part.