SAW Filter RF 800MHz 3dB 50Ohm SMD 6 Pin DCC6C T/R
Ilsi America SAW-801.000000M-2547 technical specifications.
| Type | RF |
| Typical Center Frequency | 800MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ilsi America SAW-801.000000M-2547 to view detailed technical specifications.
No datasheet is available for this part.