
This crystal oscillator is packaged in an Ultra Mini-CSMD with a 4-pin configuration. It has a seated plane height of 1.6mm and a pin pitch of 5.08mm. The package material is ceramic and is designed for surface mount applications. The oscillator operates within a temperature range that is not specified in the provided data.
Ilsi America SM99121B5E16.000MHZ technical specifications.
| Package/Case | Ultra Mini-CSMD |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.75(Max) |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 1X9C0 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Ilsi America SM99121B5E16.000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.