This 16MHz crystal oscillator features an Ultra Mini-CSMD package with 4 pins, suitable for surface mount applications. The package measures 7mm in length, 5mm in width, and 1.75mm in height (max), with a seated plane height of 1.6mm. The pin pitch is 5.08mm, and the package material is ceramic.
Ilsi America SM99121C5E16.000MHZ technical specifications.
| Package/Case | Ultra Mini-CSMD |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.75(Max) |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 1X9C0 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Ilsi America SM99121C5E16.000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.