
GATED CAMEO LASER 650NM 3MW A LENS; Wavelength Typ:650nm; Output Power:2.8mW; Laser Beam Size:-; Laser Lens:Collimating; Supply Current:35mA; Voltage Rating:5V; Packaging:Each; Peak Wavelength:650nm
Imatronic 1266-04-000 technical specifications.
| Output Power | 2.8mW |
| Supply Current | 35mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 650nm |
| RoHS | Compliant |
No datasheet is available for this part.
