Sign in to ask questions about the Imatronic 1266-23-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Imatronic 1266-23-000 technical specifications.
| Package/Case | Module |
| Output Power | 3mW |
| Reach SVHC Compliant | Unknown |
| Supply Current | 30mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Imatronic 1266-23-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
