
VERSATILE LASER MODULE 635NM 1MW TTL; Wavelength Typ:635nm; Output Power:900µW; Laser Beam Size:-; Laser Lens:Collimating; Supply Current:50mA; Voltage Rating:5V; Packaging:Each; Peak Wavelength:635nm
Imatronic 5002-45-000 technical specifications.
| Package/Case | Module |
| Output Power | 900W |
| Supply Current | 50mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Imatronic 5002-45-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
