Laser Diode Module
Imatronic LDM115G/633/5 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.5V |
| Output Power | 5mW |
| Outside Diameter | 11mm |
| Reach SVHC Compliant | Unknown |
| Supply Current | 70mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 633nm |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Imatronic LDM115G/633/5 to view detailed technical specifications.
No datasheet is available for this part.