Sign in to ask questions about the Imatronic LDM115P/635/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Imatronic LDM115P/635/1 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.5V |
| Outside Diameter | 11mm |
| Supply Current | 35mA |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Imatronic LDM115P/635/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
