
Heat Sink, Extruded Range - 1, Black Anodized, 2.3 C/W, 14 mm, 108 mm, 150 mm ;RoHS Compliant: Yes
IMI Marston 05DN-01500-A-200 technical specifications.
| Package/Case | 200 |
| Mount | Adhesive |
| Natural Thermal Resistance | 2.3°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMI Marston 05DN-01500-A-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
