
H S MARSTON 10DN-00750-A-1SX Heat Sink, Extruded Range - 1, 2.72 C/W, 26.7 mm, 124 mm, 75 mm
IMI Marston 10DN-00750-A-1SX technical specifications.
| Package/Case | 124 |
| Mount | Adhesive |
| Natural Thermal Resistance | 2.72°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMI Marston 10DN-00750-A-1SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.