
H S MARSTON 47DN-01000-A-200 Heat Sink, Extruded Range - 3, Black Anodized, 1.7 C/W, 30 mm, 80 mm, 100 mm
Sign in to ask questions about the IMI Marston 47DN-01000-A-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMI Marston 47DN-01000-A-200 technical specifications.
| Mount | Screw |
| Natural Thermal Resistance | 1.7°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IMI Marston 47DN-01000-A-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
