
HEAT SINK, TO-220, 21°C/W
IMI Marston 82SN-00200-U-220 technical specifications.
| Package/Case | TO-220 |
| Mount | Clip |
| Natural Thermal Resistance | 21°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMI Marston 82SN-00200-U-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
