
IMI Marston 938SP-02000-A-200 technical specifications.
| Package/Case | 200 |
| Height | 40mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 0.53°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IMI Marston 938SP-02000-A-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
