H S MARSTON 97CN-01500-A-200 Heat Sink, Extruded Range - 4, Black Anodized, 0.4 C/W, 40 mm, 200 mm, 150 mm
IMI Marston 97CN-01500-A-200 technical specifications.
| Package/Case | 200 |
| Mount | External |
| Natural Thermal Resistance | 0.4°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.