
HEAT SINK, 0.1°C/W; Thermal Resistance:0.1°C/W; External Height - Metric:51.5mm; SVHC:No SVHC (15-Jun-2015); External Width - Metric:125mm; External Length - Metric:125mm; Flow Rate Max:-; Noise Rating:-; Heat Sink Mounting:Adhesive; Heat Sink Material:Aluminium; External Height - Imperial:2.34; External Width - Imperial:4.92; External Length - Imperial:4.92; Product Range:-; Fan Size:120mm x 120mm; Surface Finish:Plain
Sign in to ask questions about the IMI Marston CF1-1250-0515-1250BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMI Marston CF1-1250-0515-1250BA technical specifications.
| Natural Thermal Resistance | 0.1°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMI Marston CF1-1250-0515-1250BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
