Fan / Force Cooled Heat Sink, COLDFINr Series, 0.13 C/W, 80.5 mm, 81.6 mm, 150 mm ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IMI Marston CF2-0816-0805-1500NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Natural Thermal Resistance | 0.13°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMI Marston CF2-0816-0805-1500NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
