Enclosure, 22.2mm, Control, 70 mm, 75 mm, 51 mm, 1, PET (Polyester) ;RoHS Compliant: Yes
IMO Precision Controls BG1 technical specifications.
| Material | Polyester |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.