
The DPS-1-005-24 is a 24V general purpose power supply with an efficiency of 72%. It measures 90mm in height, 115mm in length, and 22.5mm in width. The supply has a maximum operating temperature of 71°C and a minimum operating temperature of -10°C. It is designed for DIN rail mounting and has a nominal output voltage of 24V with a maximum output current of 210mA and a maximum output power of 5W. The DPS-1-005-24 has an isolation voltage of 3kV and can operate on a supply voltage range of 90V to 265V.
Sign in to ask questions about the IMO Precision Controls DPS-1-005-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls DPS-1-005-24 technical specifications.
| Efficiency | 72% |
| Height | 90mm |
| Isolation Voltage | 3kV |
| Length | 115mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 210mA |
| Max Output Power | 5W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 90V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 210mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls DPS-1-005-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.