
IMO Precision Controls DPS-1-010-24 technical specifications.
| Current - Output 1 | 420mA |
| Isolation Voltage | 3kV |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Output Current | 420mA |
| Max Output Power | 10W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls DPS-1-010-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.