
IMO Precision Controls DPS-1-240-24 technical specifications.
| Current - Output 1 | 10A |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 93V |
| Min Input Voltage | 93V |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls DPS-1-240-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
