
DPDT signal relay featuring a 140mW coil power and 1.028kR coil resistance. This component measures 7.5mm in width and 10mm in height.
Sign in to ask questions about the IMO Precision Controls EE2-12NU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls EE2-12NU technical specifications.
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Height | 10mm |
| Reach SVHC Compliant | No |
| Resistance | 1028R |
| Throw Configuration | DPDT |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls EE2-12NU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
