IMO PRECISION CONTROLS EM2S-CWL-12 RELAY, SIGNAL, DPDT, 30VDC, 2A
IMO Precision Controls EM2S-CWL-12 technical specifications.
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls EM2S-CWL-12 to view detailed technical specifications.
No datasheet is available for this part.