
SIGNAL RELAY, DPDT, 24VDC, 2A, THD
IMO Precision Controls EM2S-CWL-24 technical specifications.
| Coil Resistance | 2.88kR |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls EM2S-CWL-24 to view detailed technical specifications.
No datasheet is available for this part.
